| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-540-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-540-258 |
307-030-540-258
| Heilind Number: | EDA307-030-540-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-540-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and thirty positions, it offers ample connectivity options for your electronic projects. Crafted with precision, the contact material is a robust Copper Alloy, ensuring reliable and efficient performance. Its .156-inch pitch and .2-inch row spacing make it ideal for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in extreme environments. Upgrade your setup with this essential connector for smooth and secure board-to-board connections.

