| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-541-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-541-108 |
307-030-541-108
| Heilind Number: | EDA307-030-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-541-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your circuitry with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row of 30 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a copper alloy contact material and a pitch of .156 inches, it offers optimal conductivity while maintaining stability. Whether for industrial or commercial applications, its straight mount orientation and compact design make it a versatile solution for your PCB connectivity needs. Trust in its 5A amperage rating and robust construction for consistent performance in your electronic systems.

