| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-545-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-545-158 |
307-030-545-158
| Heilind Number: | EDA307-030-545-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-545-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector is a reliable solution for board-to-board applications. With a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance in various environments. The Copper Alloy contacts provide secure and efficient conductivity, while the .156-inch pitch and 30 positions accommodate a wide range of connections. Its straight mount orientation and -40 to 105°C operating temperature range further enhance versatility. Trust in this connector for robust and efficient PCB setups.

