| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-553-101 |
307-030-553-101
| Heilind Number: | EDA307-030-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your device connectivity with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 30 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only guarantees reliable performance but also adds a pop of color to your assembly. The contact material, made of high-quality Copper Alloy, promises excellent conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Its right-angle mount orientation further enhances versatility, making it ideal for board-to-board connections. Elevate your electronic projects with this reliable and efficient Card Edge Connector.

