| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-554-107 |
307-030-554-107
| Heilind Number: | EDA307-030-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. This green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a single row design and 30 positions, it offers ample space for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Upgrade your connectivity solutions with this essential component.

