| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-554-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-554-158 |
307-030-554-158
| Heilind Number: | EDA307-030-554-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-554-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, offering both reliability and style. With a single row design and 30 positions, it ensures efficient signal transmission on your circuit board. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation and .156-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures performance in varied environments. Upgrade your device with this essential connector for seamless connectivity.

