| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-555-201 |
307-030-555-201
| Heilind Number: | EDA307-030-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-555-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures safety in operation. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a total of 30 positions, it provides ample space for efficient data transmission. Designed for straight mounting orientation, it offers easy integration into your electronic setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh conditions. Rest assured, our connector is also compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.

