| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-555-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-555-203 |
307-030-555-203
| Heilind Number: | EDA307-030-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-555-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also reliable, with a 5A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures secure and efficient performance. Its 2-row design with 30 positions offers ample connectivity options, while the .156" pitch and .2" row spacing facilitate easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.

