| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-555-207 |
307-030-555-207
| Heilind Number: | EDA307-030-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-555-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it offers a reliable and efficient solution for power transmission, with an amperage capacity of 5 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures safe and secure usage, even in demanding environments. With two rows of copper alloy contacts providing a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB setup. Boasting 30 positions and a straight mount orientation, it facilitates easy and precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance, making it an essential component in any electronic assembly.

