| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-555-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-555-208 |
307-030-555-208
| Heilind Number: | EDA307-030-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-555-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. This essential component features a vibrant green color and meets a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows of copper alloy contacts, it provides secure and efficient connections. The .156-inch pitch and .2-inch row spacing accommodate precise assembly, while the 30 available positions offer ample room for expansion. Engineered for versatility, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various applications, it's a must-have in the realm of PCB connectors.

