| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-555-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-555-278 |
307-030-555-278
| Heilind Number: | EDA307-030-555-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-555-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each pitch measuring .156 inches, it offers secure and efficient power transmission at an amperage of 5A. Boasting 30 positions and a row spacing of .2 inches, it facilitates seamless integration into your circuitry. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your connectivity solutions with this high-quality connector, perfect for a wide range of applications in the electronics industry.

