| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-556-203 |
307-030-556-203
| Heilind Number: | EDA307-030-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-556-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a robust Copper Alloy contact material and a current rating of 5 A, it ensures reliable power transmission. The connector offers 30 positions spread across two rows, with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient signal transfer. Its straight mount orientation simplifies installation, and it can operate in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

