| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-557-101 |
307-030-557-101
| Heilind Number: | EDA307-030-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Designed with precision and efficiency in mind, this connector boasts a single row layout with 30 positions, offering ample space for streamlined data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees robust performance in any operating environment, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for applications requiring a 5A current, this green connector, with its right-angle mount orientation, is a versatile solution for your connectivity needs. Upgrade your systems with this essential component and experience seamless performance like never before.

