| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-557-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-557-112 |
307-030-557-112
| Heilind Number: | EDA307-030-557-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-557-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also delivers reliable performance, with a 5 A amperage rating ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With one row and 30 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board, and the right angle mount orientation allows for flexible installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your system with this essential component for seamless board-to-board connections.

