| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-557-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-557-158 |
307-030-557-158
| Heilind Number: | EDA307-030-557-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-557-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it offers reliable contact points for optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting use, even in harsh environments. With a pitch of .156 inches and 30 positions, it allows for efficient data transmission. Its right-angle mount orientation and copper alloy contact material make it easy to install and maintain. Operating within a wide temperature range of -40 to 105°C, this green connector is perfect for various applications, from industrial machinery to consumer electronics. Trust in its quality and performance for your connectivity needs.

