| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-557-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-557-178 |
307-030-557-178
| Heilind Number: | EDA307-030-557-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-557-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contacts, featuring a pitch of .156 in and 30 positions, provide reliable power transmission and signal integrity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and performance in diverse environments. Perfect for applications requiring efficient board-to-board connections, it guarantees optimal functionality and longevity in your electronic assemblies. Upgrade your devices with this essential component for seamless data transfer and power distribution.

