| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-558-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-558-104 |
307-030-558-104
| Heilind Number: | EDA307-030-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-558-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration. Its vibrant green hue adds a pop of color to your setup, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row and 30 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable performance, even in high-amperage applications, with a 5 A rating. Perfect for right-angle mounting, this connector boasts a pitch of .156 inches and row spacing of .2 inches, allowing for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity game with this essential component.

