| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-559-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-559-104 |
307-030-559-104
| Heilind Number: | EDA307-030-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-559-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 30 positions, perfect for seamless board-to-board connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity. The green color and right-angle mount orientation offer versatility in assembly, while a 5A amperage rating guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various electronic applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

