| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-560-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-560-201 |
307-030-560-201
| Heilind Number: | EDA307-030-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-560-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 30 positions, it facilitates seamless data transmission. The connector's green color adds a touch of visual appeal, while its straight mount orientation offers easy installation onto PCBs. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable and efficient power delivery. Perfect for various applications, this connector is a must-have component for your electronic projects.

