| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-030-560-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-030-560-258 |
307-030-560-258
| Heilind Number: | EDA307-030-560-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-030-560-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector is essential for seamless data transfer and power delivery. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With two rows of contacts made of high-quality Copper Alloy, it offers secure and efficient connections. The .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. Featuring 30 positions, it accommodates multiple connections with ease. Suitable for straight mounting orientation, it integrates seamlessly into your circuit design. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable performance in diverse environments. Upgrade your PCB connectivity with this essential component.

