| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-401-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-401-101 |
307-031-401-101
| Heilind Number: | EDA307-031-401-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-401-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row layout and 31 contact positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide optimal conductivity, while the green color coding adds a touch of organization to your setup. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for both standard and challenging operating conditions. Trust in its 5A amperage rating for efficient power transmission. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.

