| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-401-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-401-158 |
307-031-401-158
| Heilind Number: | EDA307-031-401-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-401-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, it features a single row layout with 31 positions and a .156-inch pitch, ensuring secure contact. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in demanding environments with temperatures ranging from -40 to 105°C. With Copper Alloy contacts and a 5A amperage capacity, this connector delivers optimal performance. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronic assemblies with this high-quality connector for efficient and dependable connectivity.

