| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-405-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-405-108 |
307-031-405-108
| Heilind Number: | EDA307-031-405-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-405-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component in creating seamless connections within electronic devices. Designed for efficiency, it features 31 positions in a single row, ensuring optimal space utilization on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, you can rely on its superior conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-performance connector.

