| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-425-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-425-112 |
307-031-425-112
| Heilind Number: | EDA307-031-425-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-425-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring reliable performance under various conditions. With a single row housing arrangement and 31 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding applications. Its straight mount orientation and convenient pitch of .156 in facilitate easy installation, while the row spacing of .2 in ensures efficient board-to-board connections. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

