| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-425-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-425-168 |
307-031-425-168
| Heilind Number: | EDA307-031-425-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-425-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and robust performance. Engineered for optimal power transmission, it boasts a 5 A amperage capacity and features Copper Alloy contacts for reliable conductivity. Its single-row design with 31 positions and a pitch of .156 inches offers versatile connectivity options, while the .2-inch row spacing allows for efficient PCB layout. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your PCB connections with this essential component.

