| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-427-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-427-104 |
307-031-427-104
| Heilind Number: | EDA307-031-427-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-427-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 31 positions, ensuring compatibility with a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees high-temperature resistance and long-lasting durability even in the most demanding environments. The copper alloy contact material offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial and commercial settings. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in our Card Edge Connector for seamless and reliable board-to-board connections in your projects.

