| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-427-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-427-107 |
307-031-427-107
| Heilind Number: | EDA307-031-427-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-427-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this green connector features a single row with 31 positions, ensuring optimal performance for your electronic projects. With a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable and safe operation even in challenging environments. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and efficient PCB assembly. Whether you're a DIY enthusiast or a professional, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is a must-have for your toolkit. Upgrade your connectivity solutions today with this essential component.

