| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-427-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-427-168 |
307-031-427-168
| Heilind Number: | EDA307-031-427-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-427-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this green connector boasts a single row configuration with 31 positions, ensuring optimal performance in your electronic assemblies. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable conductivity and safety. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

