| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-431-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-431-107 |
307-031-431-107
| Heilind Number: | EDA307-031-431-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-431-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 31 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable performance even in challenging environments. With a current rating of 5 A, it accommodates high-power applications with ease. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156 inch pitch and .2 inch row spacing offer precise alignment on the board. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Whether for prototyping or production, it's a versatile solution for your connectivity needs.

