| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-431-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-431-168 |
307-031-431-168
| Heilind Number: | EDA307-031-431-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-431-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row with 31 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees long-lasting durability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connectivity. The vibrant green color not only adds a pop of color to your assembly but also aids in quick identification. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for your electronic projects. Upgrade your connections today and experience seamless performance like never before.

