| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-445-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-445-102 |
307-031-445-102
| Heilind Number: | EDA307-031-445-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-445-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this green connector boasts a single row with 31 positions, ensuring reliable contact in your electronic assemblies. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, guaranteeing both conductivity and safety. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy integration into your PCB layouts. Its straight mount orientation facilitates straightforward installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for efficient power transmission, with a 5A amperage rating making it suitable for a range of applications. Elevate your connectivity solutions with this high-quality component.

