| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-445-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-445-158 |
307-031-445-158
| Heilind Number: | EDA307-031-445-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-445-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our Card Edge Connector, offering seamless integration for optimal performance. Crafted with precision, this green connector ensures reliable power transmission, with an amperage of 5A. Its housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 31 positions, it facilitates efficient board-to-board connections. The copper alloy contacts and .156-inch pitch deliver high conductivity, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its quality and consistency to streamline your electronic projects seamlessly.

