| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-453-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-453-102 |
307-031-453-102
| Heilind Number: | EDA307-031-453-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-453-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row of 31 positions with a .156-inch pitch, ensuring reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers durability and safety. Crafted with copper alloy contacts, it guarantees efficient power transmission, with an amperage rating of 5 A. Its right-angle mount orientation and .2-inch row spacing make it versatile for various assembly setups. Operating effortlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.

