| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-454-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-454-178 |
307-031-454-178
| Heilind Number: | EDA307-031-454-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-454-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 31 positions with a .156-inch pitch, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation, while the vibrant green color adds a touch of visual distinction to your setup. Trust in this essential component for seamless signal transmission and robust connectivity solutions. Explore our full range of connectors to meet all your PCB assembly needs.

