| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-457-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-457-168 |
307-031-457-168
| Heilind Number: | EDA307-031-457-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-457-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring high-performance Copper Alloy contacts, this connector ensures reliable power transmission with a 5A amperage rating. With a single row configuration and a pitch of .156 inches, it offers precise alignment for up to 31 positions. Its right-angle mount orientation allows for efficient space utilization, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB connections with this essential component.

