| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-458-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-458-104 |
307-031-458-104
| Heilind Number: | EDA307-031-458-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-458-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures reliable performance. With a current rating of 5 A, this connector is designed for high-power applications. The housing is made of UL 94V-0 Thermoplastic Polyester for exceptional durability and safety. Its single-row design with 31 positions allows for efficient and organized connections. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .156 in and a row spacing of .2 in, precise and secure connections are guaranteed. Whether you're working in industrial or commercial environments, this connector can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

