| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-458-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-458-107 |
307-031-458-107
| Heilind Number: | EDA307-031-458-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-458-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring a single row layout with 31 positions, this connector offers ample space for your circuitry needs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity game today.

