| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-458-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-458-168 |
307-031-458-168
| Heilind Number: | EDA307-031-458-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-458-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a contact material of durable Copper Alloy, this connector ensures reliable power transmission. Its 31 positions in a single row, along with a pitch of .156 inches, offer seamless integration on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees stability even in harsh environments. Perfect for board-to-board connections, this connector, with a 5A amperage rating, is essential for your electronic projects. Its right-angle mount orientation and compact design make it a versatile choice for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

