| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-458-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-458-178 |
307-031-458-178
| Heilind Number: | EDA307-031-458-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-458-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in various applications. With a single row layout and 31 positions, it offers ample connectivity options while maintaining a compact design. The contact material, made of high-quality Copper Alloy, guarantees low resistance and optimal signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy assembly and alignment. Its right-angle mount orientation further enhances space efficiency in your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in a wide range of environments. Upgrade your electronic projects with this essential component for seamless and efficient connectivity.

