| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-459-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-459-112 |
307-031-459-112
| Heilind Number: | EDA307-031-459-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-459-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also boasts a durable construction, with UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. Its single-row design with Copper Alloy contacts offers seamless connectivity, with a pitch of .156 inches and 31 positions for versatile usage. Perfect for space-saving installations, its right-angle mount orientation and compact .2-inch row spacing make it ideal for tight configurations. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.

