| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-459-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-459-158 |
307-031-459-158
| Heilind Number: | EDA307-031-459-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-459-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, this green connector offers a reliable 5 A amperage for power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 31 copper alloy contact positions, it enables efficient data transfer. Its .156-inch pitch and .2-inch row spacing ensure precise alignment. The right-angle mount orientation optimizes space utilization. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic connections with this high-quality Card Edge Connector.

