| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-459-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-459-168 |
307-031-459-168
| Heilind Number: | EDA307-031-459-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-459-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a single row with 31 positions, ensuring optimal signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only offers durability but also aids in easy identification. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees reliable and efficient power delivery. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications, providing steadfast performance in challenging environments. Upgrade your assembly process with this essential component, perfect for ensuring seamless connectivity in your electronic projects.

