| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-459-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-459-178 |
307-031-459-178
| Heilind Number: | EDA307-031-459-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-459-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it not only offers a visually appealing touch but also ensures easy identification. With a 5A amperage rating, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it prioritizes safety and durability. Boasting a single row design with 31 positions, it facilitates efficient signal transfer. The copper alloy contact material and .156" pitch further optimize performance. Whether for industrial or commercial applications, this connector, with its right-angle mount orientation, guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Elevate your PCB assembly process with this essential component.

