| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-501-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-501-103 |
307-031-501-103
| Heilind Number: | EDA307-031-501-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-501-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 31 positions in a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in varied operating environments. With a copper alloy contact material, it offers optimal conductivity, while its green color adds a vibrant touch to your setup. Rated for 5A and compliant with industry standards, this connector is ideal for demanding applications. Its straight mount orientation and .156-inch pitch facilitate easy installation, making it a must-have in your inventory of electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance, even in harsh conditions. Upgrade your connectivity solutions with this essential component.

