| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-505-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-505-178 |
307-031-505-178
| Heilind Number: | EDA307-031-505-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-505-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row of 31 positions with a contact pitch of .156 inches, ensuring precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only guarantees safety but also adds a touch of visual appeal to your setup. Crafted with copper alloy contacts, it offers optimal conductivity for smooth signal transmission. Its straight mounting orientation and compact size make it suitable for various electronic applications. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to perform flawlessly even in harsh environments. Trust in this high-quality component to streamline your PCB assembly process and elevate the performance of your electronic devices.

