| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-525-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-525-107 |
307-031-525-107
| Heilind Number: | EDA307-031-525-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-525-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assembly. This essential component features a single row of 31 positions, each crafted with precision from durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures both safety and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Choose reliability and performance with this essential component for your PCB setups.

