| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-525-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-525-168 |
307-031-525-168
| Heilind Number: | EDA307-031-525-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-525-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a reliable and high-performing component for seamless board-to-board connectivity. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its durability and efficiency. Made with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures optimal conductivity and longevity even in demanding environments. With a single row design and 31 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing provide a precise fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, guaranteeing seamless and secure connections every time.

