| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-527-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-527-101 |
307-031-527-101
| Heilind Number: | EDA307-031-527-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-527-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row of 31 positions, each crafted from durable copper alloy for reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment during assembly. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and stability in operation, even in extreme temperatures ranging from -40 to 105°C. Trust in this connector for efficient board-to-board connections in your projects.

