| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-527-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-527-107 |
307-031-527-107
| Heilind Number: | EDA307-031-527-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-527-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row configuration, it offers 31 positions for efficient data transfer. Each contact is crafted from durable Copper Alloy, ensuring long-lasting durability. The .156-inch pitch and .2-inch row spacing make it easy to install on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in our connector for secure and efficient board-to-board connections in your applications.

