| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-031-531-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-031-531-178 |
307-031-531-178
| Heilind Number: | EDA307-031-531-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-031-531-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 31 positions, perfect for efficient data transfer. Crafted with precision, its Copper Alloy contacts ensure reliable performance, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in its 5A amperage and straight mount orientation for secure and stable connections, making it an essential component for your electronic projects. Available in a sleek green color, this connector not only delivers on functionality but also adds a touch of style to your setup. Elevate your PCB design with this high-quality Card Edge Connector.

